
* Images are for reference only
2377783-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2377783-1
- JLCPCB Part #
- C5259930
- Package
- -
- Description
- -40℃~+120℃ 10A 36P 36V 4 - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4131
100+
$1.2841
Related Products
Welcome back, may I help you?