
* Images are for reference only
2363963-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2363963-3
- JLCPCB Part #
- C3816960
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~30 17.5A 1x3P 3 300V 3P 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2867
200+
$3.5936
500+
$3.4676
1000+
$3.4046
Related Products
Welcome back, may I help you?