
* Images are for reference only
2329531-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2329531-1
- JLCPCB Part #
- C5259907
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 10 19mm 2 2.54mm 2.5mm 20P 24.2mm 2x10P 32.3mm Black Right Angle Tin Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 291
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$1.6334
10+
$1.4223
48+
$1.2709
96+
$1.1405
480+
$1.0825
1008+
$1.0567
Related Products
Welcome back, may I help you?