
* Images are for reference only
2325102-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2325102-7
- JLCPCB Part #
- C17451879
- Package
- Plugin
- Description
- -40℃~+125℃ 1 10A 1x2P 2 2.54mm 2P 33V Black Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$7.8995
10+
$7.7624
45+
$7.6704
90+
$7.5785
Welcome back, may I help you?