
* Images are for reference only
2322948-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2322948-2
- JLCPCB Part #
- C5341863
- Package
- -
- Description
- -40℃~+125℃ 6.35mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7112
10+
$0.6936
30+
$0.6807
100+
$0.6679
Related Products
Welcome back, may I help you?