
* Images are for reference only
2322610-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2322610-1
- JLCPCB Part #
- C22387907
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 12P 17.2mm 2 2.5mm 24.2mm 2x6P 6 7.5A Black Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1456
10+
$0.9721
30+
$0.8773
100+
$0.7696
500+
$0.7214
1000+
$0.7005
Related Products
Welcome back, may I help you?