
* Images are for reference only
2317507-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2317507-1
- JLCPCB Part #
- C26504548
- Package
- SMD,P=1.8mm,Surface Mount,Right Angle
- Description
- -40℃~+130℃ 1.8mm 12P 18.4m 2 2x6P 3A 6 9.4mm Black Surface Mount, Right Angle Tin UL94HB SMD,P=1.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 292
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.2819
10+
$6.1534
30+
$6.0684
100+
$5.9833
Related Products
Welcome back, may I help you?