
* Images are for reference only
2317123-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2317123-1
- JLCPCB Part #
- C3267314
- Package
- -
- Description
- -30℃~+105℃ 3.96mm 4.6mm PA UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6311
200+
$1.0192
500+
$0.9820
1000+
$0.9659
Welcome back, may I help you?