
* Images are for reference only
2316763-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2316763-1
- JLCPCB Part #
- C18221633
- Package
- -
- Description
- -40℃~+105℃ 48P 5 - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
10+
$0.8879
30+
$0.7851
280+
$0.6824
560+
$0.6214
1120+
$0.5893
Related Products
Welcome back, may I help you?