
* Images are for reference only
2316102-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2316102-5
- JLCPCB Part #
- C3269681
- Package
- P=2mm
- Description
- -40℃~+125℃ 1 1x5P 2mm 2mm 5 Black LCP Non-Latching UL94V-0 Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5507
10+
$0.5411
30+
$0.5331
100+
$0.5267
Related Products
Welcome back, may I help you?