
* Images are for reference only
2305390-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2305390-1
- JLCPCB Part #
- C22387918
- Package
- P=1.8mm
- Description
- 1 10P 3A Automotive Connector Housing P=1.8mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2034
10+
$4.4537
30+
$4.0074
100+
$3.5562
500+
$3.3491
1000+
$3.2544
Related Products
Welcome back, may I help you?