
* Images are for reference only
2301994-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2301994-5
- JLCPCB Part #
- C6797603
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Shielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0267
160+
$7.5924
480+
$7.3387
960+
$7.2135
Related Products
Welcome back, may I help you?