
* Images are for reference only
225532-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 225532-3
- JLCPCB Part #
- C6401249
- Package
- -
- Description
- 1 12.4GHz 50Ω Connector SMA - Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.8007
200+
$43.0144
500+
$41.5775
1000+
$40.8662
Welcome back, may I help you?