
* Images are for reference only
1-1393813-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393813-1
- JLCPCB Part #
- C1561250
- Package
- -
- Description
- -40℃~+70℃ 110V 16ms 2 Form C: 2C (DPDT-CO) 250V@AC、260V@DC 2ms 5A Silver + Gold Plated - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.7721
200+
$40.5463
500+
$39.1213
1000+
$38.4178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?