
* Images are for reference only
7-1393806-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1393806-1
- JLCPCB Part #
- C1561174
- Package
- -
- Description
- -40℃~+70℃ 125V@AC、150V@DC 15V 2 Form C: 2C (DPDT-CO) 2A 3ms 7.5ms Silver + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.9890
200+
$20.8927
500+
$20.1599
1000+
$19.7968