
* Images are for reference only
215307-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215307-3
- JLCPCB Part #
- C593158
- Package
- Plugin
- Description
- 2 2.54mm 2.54mm 2x3P 3A 6P 8.5mm Gold Phosphor bronze Square Hole Through Hole Top 插件 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 2880
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$1.2955
10+
$1.2698
30+
$1.2520
100+
$1.2327
Related Products
Welcome back, may I help you?