
* Images are for reference only
215297-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215297-4
- JLCPCB Part #
- C404210
- Package
- Plugin,P=2.54mm
- Description
- 1 1x4P 2.54mm 3.1mm 4P 7mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 2576
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$1.5076
10+
$1.2684
30+
$1.1367
100+
$0.9874
500+
$0.9216
1000+
$0.8911
Welcome back, may I help you?