
* Images are for reference only
215083-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215083-6
- JLCPCB Part #
- C531946
- Package
- P=2.54mm
- Description
- 1.5mm 2 2.54mm Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1906
10+
$0.1866
30+
$0.1839
100+
$0.1813
Related Products
Welcome back, may I help you?