
* Images are for reference only
2137614-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2137614-2
- JLCPCB Part #
- C5197451
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+120℃ 16 2 2.54mm 2.54mm 2x16P 32P 7.5A Blue Copper-zinc alloy Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.7196
10+
$0.7084
48+
$0.7004
96+
$0.6924
Related Products
Welcome back, may I help you?