
* Images are for reference only
2118909-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2118909-2
- JLCPCB Part #
- C3284928
- Package
- -
- Description
- -40℃~+85℃ 10W 2.2 2.45GHz、6.525GHz 4.3dBi、4.3dBi、5dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0579
300+
$0.4103
600+
$0.3957
900+
$0.3877
Welcome back, may I help you?