
* Images are for reference only
2108937-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2108937-1
- JLCPCB Part #
- C3284872
- Package
- -
- Description
- -40℃~+85℃ 0.4dBi、0.6dBi、1.2dBi、4.2dBi 1.7 10W 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8606
200+
$0.3340
500+
$0.3211
1000+
$0.3163
Welcome back, may I help you?