
* Images are for reference only
2108851-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2108851-1
- JLCPCB Part #
- C3285464
- Package
- -
- Description
- 1.8 2.8dB、5dBi 6.5GHz、7.55GHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6005
200+
$0.2328
500+
$0.2248
1000+
$0.2200
Related Products
Welcome back, may I help you?