
* Images are for reference only
2108792-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2108792-1
- JLCPCB Part #
- C3285041
- Package
- -
- Description
- -40℃~+85℃ 0.12mm 100MHz、725MHz、1.2GHz 10W 10mm 2.1 2.45GHz、5.5125GHz、6.525GHz 3.5dBi、4.5dBi、4.9dBi 40mm 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$1.2649
10+
$1.2375
30+
$1.2198
100+
$1.2005
Welcome back, may I help you?