
* Images are for reference only
2103245-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2103245-1
- JLCPCB Part #
- C3265838
- Package
- P=10.4mm
- Description
- -40℃~+125℃ 1 10.4mm 1x2P 2 Non-Latching UL94HB Without Fins P=10.4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.8456
Related Products
Welcome back, may I help you?