
* Images are for reference only
207440-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207440-1
- JLCPCB Part #
- C573906
- Package
- P=5mm
- Description
- -55℃~+130℃ 3 Black PA66 UL94V-0 P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 425
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8147
10+
$3.7232
30+
$3.6622
100+
$3.5996
Related Products
Welcome back, may I help you?