
* Images are for reference only
207360-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207360-1
- JLCPCB Part #
- C3270742
- Package
- P=5mm
- Description
- -55℃~+130℃ 1 5mm 5mm Black Non-Latching PA66 UL94V-0 Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.7181
10+
$2.3071
30+
$2.0503
100+
$1.7870
500+
$1.6665
1000+
$1.6152
Related Products
Welcome back, may I help you?