
* Images are for reference only
207019-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207019-1
- JLCPCB Part #
- C574143
- Package
- P=5mm
- Description
- -55℃~+130℃ 4 4x9P 5mm 5mm 9 Black Non-Latching PA66 UL94V-0 Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$10.2033
10+
$10.0026
30+
$9.8677
100+
$9.7344
Related Products
Welcome back, may I help you?