
* Images are for reference only
2013593-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2013593-1
- JLCPCB Part #
- C5170461
- Package
- -
- Description
- 10~12 3.5~5.5 4mm~5.2mm Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.7718
Related Products
Welcome back, may I help you?