
* Images are for reference only
2007215-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2007215-1
- JLCPCB Part #
- C5334086
- Package
- Plugin
- Description
- -55℃~+105℃ 1 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.4584
10+
$2.1181
24+
$1.9051
96+
$1.6874
504+
$1.5890
1008+
$1.5454
Related Products
Welcome back, may I help you?