
* Images are for reference only
2007088-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2007088-2
- JLCPCB Part #
- C4783773
- Package
- SMD,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 20P Copper Gold Surface Mount,Vertical SMD,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$8.6676
10+
$8.4483
30+
$8.3016
100+
$8.1565
Related Products
Welcome back, may I help you?