
* Images are for reference only
1-967623-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967623-6
- JLCPCB Part #
- C574357
- Package
- P=5mm
- Description
- -30℃~+100℃ 3 3x5P 5 5mm Glass-Fiber Reinforced PBT Gray Non-Latching Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 535
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 535
In-stock Item Pricing
Qty Unit Price
1+
$0.8138
10+
$0.7315
30+
$0.6911
100+
$0.6507
500+
$0.6265
800+
$0.6136
Related Products
Welcome back, may I help you?