
* Images are for reference only
770579-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770579-1
- JLCPCB Part #
- C498950
- Package
- P=4.14mm
- Description
- -20℃~+105℃ 2 2x4P 4 4.14mm Locking PA UL94V-0 White Without Fins P=4.14mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 702
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 702
In-stock Item Pricing
Qty Unit Price
1+
$0.6956
10+
$0.5652
30+
$0.4991
100+
$0.4347
500+
$0.3961
1500+
$0.3752
Related Products