
* Images are for reference only
1-967622-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967622-1
- JLCPCB Part #
- C573495
- Package
- P=5mm
- Description
- 3 3x4P 4 5.5mm 5mm Green Non-Latching PBT Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$1.0615
10+
$0.8618
30+
$0.7619
100+
$0.6621
500+
$0.6025
1000+
$0.5719
Related Products
Welcome back, may I help you?