
* Images are for reference only
1-967621-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967621-3
- JLCPCB Part #
- C17248976
- Package
- -
- Description
- 5.5mm 5mm Glass-Fiber Reinforced PBT - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3294
10+
$1.3021
30+
$1.2844
100+
$1.2652
Related Products
Welcome back, may I help you?