
* Images are for reference only
5-2362375-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2362375-3
- JLCPCB Part #
- C4960966
- Package
- Plugin,P=1mm
- Description
- -40℃~+85℃ 1mm 98P Gold Phosphor bronze Through Hole 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.4808
10+
$8.2454
30+
$7.4916
100+
$6.8602
Welcome back, may I help you?