
* Images are for reference only
1-966194-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-966194-3
- JLCPCB Part #
- C590501
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1 1x3P 2A 3 3P 63V Phosphor bronze Tin SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4480
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2248
Related Products
Welcome back, may I help you?