
* Images are for reference only
1-965640-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-965640-2
- JLCPCB Part #
- C5329503
- Package
- P=5mm
- Description
- -30℃~+130℃ 2 6P P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.8924
10+
$0.8715
30+
$0.8586
100+
$0.8441
Related Products
Welcome back, may I help you?