
* Images are for reference only
1-1761608-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1761608-5
- JLCPCB Part #
- C17688274
- Package
- Plugin
- Description
- -65℃~+105℃ 1A 2 2.54mm 2.54mm 25 2x25P 50P 71.12mm 9.19mm Black PBT Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3367
10+
$15.8521