
* Images are for reference only
1-963215-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-963215-1
- JLCPCB Part #
- C499026
- Package
- 弯插,P=2.8mm
- Description
- 16P 2 2x8P 34.6mm 5mm 6mm 8 Right Angle 弯插,P=2.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4713
10+
$11.2626
30+
$10.6862
100+
$10.5465
Related Products
Welcome back, may I help you?