
* Images are for reference only
1-917659-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-917659-6
- JLCPCB Part #
- C201395
- Package
- P=5.08mm
- Description
- -55℃~+105℃ 2 2x6P 6 Black UL94V-0 P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 768
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 768
In-stock Item Pricing
Qty Unit Price
1+
$0.8978
10+
$0.7379
30+
$0.6572
100+
$0.5781
500+
$0.5313
1000+
$0.5054
Related Products
Welcome back, may I help you?