
* Images are for reference only
1-87632-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87632-2
- JLCPCB Part #
- C5466786
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+105℃ 1 12P 3.96mm 5A Black Brass Right Angle Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.7564
200+
$15.0660
500+
$14.5619
1000+
$14.3130
Related Products
Welcome back, may I help you?