
* Images are for reference only
1-87215-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87215-0
- JLCPCB Part #
- C3336150
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.29mm 2.54mm 2P 3.18mm 3A 8.08mm Black Gold Phosphor bronze Round Pin Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0781
200+
$0.4178
520+
$0.4033
1040+
$0.3953
Welcome back, may I help you?