
* Images are for reference only
1-84982-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-84982-0
- JLCPCB Part #
- C5163355
- Package
- SMD,P=1mm
- Description
- -20℃~+85℃ 0.3mm 10P 1mm 5.59mm Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8396
200+
$0.3262
500+
$0.3149
800+
$0.3084
Welcome back, may I help you?