
* Images are for reference only
1-84953-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-84953-5
- JLCPCB Part #
- C5164008
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 15P 1A 1mm 2.56mm 200V Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$2.1771
10+
$1.8881
30+
$1.7083
100+
$1.5237
500+
$1.4402
1200+
$1.4032
Related Products
Welcome back, may I help you?