
* Images are for reference only
1-829759-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-829759-0
- JLCPCB Part #
- C6641691
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P Copper alloy Green Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3356
250+
$0.9327
500+
$0.9021
1000+
$0.8860
Welcome back, may I help you?