
* Images are for reference only
1-829264-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-829264-1
- JLCPCB Part #
- C5466720
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 22P 6.2mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7766
192+
$1.9055
512+
$1.8429
1024+
$1.8107
Welcome back, may I help you?