
* Images are for reference only
1-826646-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-826646-6
- JLCPCB Part #
- C3338115
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 16P 2.54mm 2.79mm 3.2mm 5.8mm 5A Brass Green Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1618
200+
$0.4496
500+
$0.4335
1000+
$0.4270
Welcome back, may I help you?