
* Images are for reference only
1-796692-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796692-1
- JLCPCB Part #
- C5469643
- Package
- Plugin,P=5.08mm
- Description
- 11 17.5A 2 300V 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2763
180+
$6.0961
480+
$5.8922
1020+
$5.7911
Welcome back, may I help you?