
* Images are for reference only
1-796692-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796692-6
- JLCPCB Part #
- C6062805
- Package
- Plugin,P=5.08mm
- Description
- 16 17.5A 2 300V 32P 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4815
180+
$8.9704
495+
$8.6709
990+
$8.5228