
* Images are for reference only
1-796641-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796641-2
- JLCPCB Part #
- C5469627
- Package
- -
- Description
- -40℃~+110℃ 1 12 5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3098
200+
$5.7108
400+
$5.5197
800+
$5.4250
Welcome back, may I help you?